Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 61860 MA Single Row Deep Groove Ball Bearing- Open Type 300mm I.D, 380mm O.D

Номер на артикул на RS: 207-7022Марка: SKF№ по каталога на производителя: 61860 MA
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

300mm

Outside Diameter

380mm

Race Width

38mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

245kN

Dynamic Load Rating

172kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61860

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 780,59

€ 2 780,59 Всеки (ex VAT)

SKF 61860 MA Single Row Deep Groove Ball Bearing- Open Type 300mm I.D, 380mm O.D

€ 2 780,59

€ 2 780,59 Всеки (ex VAT)

SKF 61860 MA Single Row Deep Groove Ball Bearing- Open Type 300mm I.D, 380mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

300mm

Outside Diameter

380mm

Race Width

38mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

245kN

Dynamic Load Rating

172kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61860

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more