Технически документи
Спецификации
Brand
SKFInside Diameter
60mm
Outside Diameter
78mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
8.8kN
Dynamic Load Rating
11.4kN
Clearance Code
CN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
61812-2RS1
Partial Bearing Code
61812
€ 86,96
€ 86,96 Всеки (ex VAT)
1
€ 86,96
€ 86,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
60mm
Outside Diameter
78mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
8.8kN
Dynamic Load Rating
11.4kN
Clearance Code
CN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
61812-2RS1
Partial Bearing Code
61812