SKF 61808-2RZ Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 40mm I.D, 52mm O.D

Номер на артикул на RS: 207-6966Марка: SKF№ по каталога на производителя: 61808-2RZ
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

40mm

Outside Diameter

52mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.65kN

Dynamic Load Rating

5.07kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Model Number p

61808-2RZ

Partial Bearing Code

61808

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 49,49

€ 49,49 Всеки (ex VAT)

SKF 61808-2RZ Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 40mm I.D, 52mm O.D

€ 49,49

€ 49,49 Всеки (ex VAT)

SKF 61808-2RZ Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 40mm I.D, 52mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

40mm

Outside Diameter

52mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.65kN

Dynamic Load Rating

5.07kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Model Number p

61808-2RZ

Partial Bearing Code

61808

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more