Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 61803-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 26mm O.D

Номер на артикул на RS: 285-0554Марка: SKF№ по каталога на производителя: 61803-2Z
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

17mm

Outside Diameter

26mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.27kN

Dynamic Load Rating

2.03kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

26mm

Partial Bearing Code

61803

Race Type

Plain

Race Material

Steel

Страна на произход

Japan

Детайли за продукта

Deep Groove Metric Ball Bearings - Shielded

SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.

Features and Benefits

- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses

Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,90

€ 18,90 Всеки (ex VAT)

SKF 61803-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 26mm O.D

€ 18,90

€ 18,90 Всеки (ex VAT)

SKF 61803-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 17mm I.D, 26mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,90
5 - 9€ 18,10
10 - 24€ 17,76
25+€ 17,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

17mm

Outside Diameter

26mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.27kN

Dynamic Load Rating

2.03kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Flange Outside Diameter

26mm

Partial Bearing Code

61803

Race Type

Plain

Race Material

Steel

Страна на произход

Japan

Детайли за продукта

Deep Groove Metric Ball Bearings - Shielded

SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.

Features and Benefits

- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses

Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more