SKF 61801 Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 21mm O.D

Номер на артикул на RS: 286-7467Марка: SKF№ по каталога на производителя: 61801
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

12mm

Outside Diameter

21mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

915N

Dynamic Load Rating

1.74kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61801

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,96

€ 14,96 Всеки (ex VAT)

SKF 61801 Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 21mm O.D

€ 14,96

€ 14,96 Всеки (ex VAT)

SKF 61801 Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 21mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 14,96
5 - 9€ 14,33
10 - 24€ 14,08
25+€ 13,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SKF

Inside Diameter

12mm

Outside Diameter

21mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

915N

Dynamic Load Rating

1.74kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61801

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от