SKF 61801-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 21mm O.D

Номер на артикул на RS: 285-0510Марка: SKF№ по каталога на производителя: 61801-2Z
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

12mm

Outside Diameter

21mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

915N

Dynamic Load Rating

1.74kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61801

Model Number p

618012Z

Race Type

Plain

Model Number (p)

618012Z

Страна на произход

Japan

Информацията за складовите наличности временно не е налична.

€ 16,94

€ 16,94 Всеки (ex VAT)

SKF 61801-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 21mm O.D

€ 16,94

€ 16,94 Всеки (ex VAT)

SKF 61801-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 21mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,94
5 - 9€ 16,30
10 - 24€ 15,93
25+€ 15,63

Технически документи

Спецификации

Brand

SKF

Inside Diameter

12mm

Outside Diameter

21mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

915N

Dynamic Load Rating

1.74kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61801

Model Number p

618012Z

Race Type

Plain

Model Number (p)

618012Z

Страна на произход

Japan