SKF 6032-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 160mm I.D, 240mm O.D

Номер на артикул на RS: 207-6937Марка: SKF№ по каталога на производителя: 6032-2RS1
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

160mm

Outside Diameter

240mm

Race Width

38mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

143kN

Dynamic Load Rating

143kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6032-2RS1

Partial Bearing Code

6032

Model Number (p)

6032-2RS1

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 884,13

€ 884,13 Всеки (ex VAT)

SKF 6032-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 160mm I.D, 240mm O.D

€ 884,13

€ 884,13 Всеки (ex VAT)

SKF 6032-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 160mm I.D, 240mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Inside Diameter

160mm

Outside Diameter

240mm

Race Width

38mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

143kN

Dynamic Load Rating

143kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6032-2RS1

Partial Bearing Code

6032

Model Number (p)

6032-2RS1

Страна на произход

France