Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 6026 Single Row Deep Groove Ball Bearing- Open Type 130mm I.D, 200mm O.D

Номер на артикул на RS: 207-6923Марка: SKF№ по каталога на производителя: 6026
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

130mm

Outside Diameter

200mm

Race Width

33mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

100kN

Dynamic Load Rating

112kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

0 Extra Light

Model Number p

6026

Partial Bearing Code

6026

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 254,35

€ 254,35 Всеки (ex VAT)

SKF 6026 Single Row Deep Groove Ball Bearing- Open Type 130mm I.D, 200mm O.D

€ 254,35

€ 254,35 Всеки (ex VAT)

SKF 6026 Single Row Deep Groove Ball Bearing- Open Type 130mm I.D, 200mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

130mm

Outside Diameter

200mm

Race Width

33mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

100kN

Dynamic Load Rating

112kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

0 Extra Light

Model Number p

6026

Partial Bearing Code

6026

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more