Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 6011 Single Row Deep Groove Ball Bearing- Open Type 55mm I.D, 90mm O.D

Номер на артикул на RS: 764-3487Марка: SKF№ по каталога на производителя: 6011
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

55mm

Outside Diameter

90mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

21.2kN

Dynamic Load Rating

29.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6011

Partial Bearing Code

6011

Race Type

Plain

Model Number (p)

6011

Детайли за продукта

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.

More Information:

Why Choose an Open Ended Ball Bearing?
Open bearings have an open side where the balls are visible. This means they do not have a seal or shield. Open bearings are ideal for environments where they won’t come into contact with dirt as this could disrupt the bearing. Open ball bearings instead allow the lubricant inside to travel freely around the bearing for smooth running.

Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
“Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Why choose a steel ball bearing?
Steel is the perfect material for ball bearings as it provides strength and reliability whilst being corrosion-resistant. Steel ball bearings are suitable for installing as they require very little maintenance and are designed to last.

Информацията за складовите наличности временно не е налична.

€ 21,44

€ 21,44 Всеки (ex VAT)

SKF 6011 Single Row Deep Groove Ball Bearing- Open Type 55mm I.D, 90mm O.D

€ 21,44

€ 21,44 Всеки (ex VAT)

SKF 6011 Single Row Deep Groove Ball Bearing- Open Type 55mm I.D, 90mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,44
5 - 9€ 20,85
10 - 24€ 20,27
25+€ 19,71

Технически документи

Спецификации

Brand

SKF

Inside Diameter

55mm

Outside Diameter

90mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

21.2kN

Dynamic Load Rating

29.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6011

Partial Bearing Code

6011

Race Type

Plain

Model Number (p)

6011

Детайли за продукта

Deep Groove Metric Ball Bearings - Open

This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.

More Information:

Why Choose an Open Ended Ball Bearing?
Open bearings have an open side where the balls are visible. This means they do not have a seal or shield. Open bearings are ideal for environments where they won’t come into contact with dirt as this could disrupt the bearing. Open ball bearings instead allow the lubricant inside to travel freely around the bearing for smooth running.

Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
“Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Why choose a steel ball bearing?
Steel is the perfect material for ball bearings as it provides strength and reliability whilst being corrosion-resistant. Steel ball bearings are suitable for installing as they require very little maintenance and are designed to last.