SKF 6011-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 55mm I.D, 90mm O.D

Номер на артикул на RS: 505-889Марка: SKF№ по каталога на производителя: 6011-2RS1/C3
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

55mm

Outside Diameter

90mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

21.2kN

Dynamic Load Rating

29.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

60112RSC3

Partial Bearing Code

6011

Race Type

Plain

Страна на произход

France

Детайли за продукта

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.

Features and Benefits

- The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
- Operating temperature from -40°C to +120°C
- Accepts radial and axial loads
- Both standard and C3 clearance available

Application Information

-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
-Versatile

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used sealed ball bearings?

Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings sealed this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,04

€ 30,04 Всеки (ex VAT)

SKF 6011-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 55mm I.D, 90mm O.D

€ 30,04

€ 30,04 Всеки (ex VAT)

SKF 6011-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 55mm I.D, 90mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 30,04
5 - 9€ 28,87
10 - 24€ 28,24
25+€ 27,62
Може да се интересувате от

Технически документи

Спецификации

Brand

SKF

Inside Diameter

55mm

Outside Diameter

90mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

21.2kN

Dynamic Load Rating

29.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

60112RSC3

Partial Bearing Code

6011

Race Type

Plain

Страна на произход

France

Детайли за продукта

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.

Features and Benefits

- The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
- Operating temperature from -40°C to +120°C
- Accepts radial and axial loads
- Both standard and C3 clearance available

Application Information

-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
-Versatile

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used sealed ball bearings?

Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings sealed this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Може да се интересувате от