SKF 6010-Z Single Row Deep Groove Ball Bearing- One Side Shielded 50mm I.D, 80mm O.D

Номер на артикул на RS: 207-6466Марка: SKF№ по каталога на производителя: 6010-Z
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

15.6kN

Dynamic Load Rating

22.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6010-Z

Partial Bearing Code

6010

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 39,70

€ 39,70 Всеки (ex VAT)

SKF 6010-Z Single Row Deep Groove Ball Bearing- One Side Shielded 50mm I.D, 80mm O.D

€ 39,70

€ 39,70 Всеки (ex VAT)

SKF 6010-Z Single Row Deep Groove Ball Bearing- One Side Shielded 50mm I.D, 80mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

15.6kN

Dynamic Load Rating

22.9kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6010-Z

Partial Bearing Code

6010

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more