SKF 6009-Z Single Row Deep Groove Ball Bearing- One Side Shielded 45mm I.D, 75mm O.D

Номер на артикул на RS: 207-6393Марка: SKF№ по каталога на производителя: 6009-Z
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

14.6kN

Dynamic Load Rating

22.1kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6009Z

Partial Bearing Code

6009

Model Number (p)

6009Z

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 20,53

€ 20,53 Всеки (ex VAT)

SKF 6009-Z Single Row Deep Groove Ball Bearing- One Side Shielded 45mm I.D, 75mm O.D

€ 20,53

€ 20,53 Всеки (ex VAT)

SKF 6009-Z Single Row Deep Groove Ball Bearing- One Side Shielded 45mm I.D, 75mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

14.6kN

Dynamic Load Rating

22.1kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Model Number p

6009Z

Partial Bearing Code

6009

Model Number (p)

6009Z

Страна на произход

Italy