Технически документи
Спецификации
Brand
SKFInside Diameter
30mm
Outside Diameter
55mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
8.3kN
Dynamic Load Rating
13.8kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Model Number p
6006
Partial Bearing Code
6006
Race Type
Plain
Model Number (p)
6006
€ 7,46
€ 7,46 Всеки (ex VAT)
1
€ 7,46
€ 7,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,46 |
5 - 9 | € 7,18 |
10 - 24 | € 7,02 |
25+ | € 6,87 |
Технически документи
Спецификации
Brand
SKFInside Diameter
30mm
Outside Diameter
55mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
8.3kN
Dynamic Load Rating
13.8kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Model Number p
6006
Partial Bearing Code
6006
Race Type
Plain
Model Number (p)
6006