SKF 6004-Z Single Row Deep Groove Ball Bearing- One Side Shielded 20mm I.D, 42mm O.D

Номер на артикул на RS: 233-7106Марка: SKF№ по каталога на производителя: 6004-Z
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Type

Plain

Flange Outside Diameter

42mm

Race Material

Steel

Partial Bearing Code

6004

Страна на произход

Italy

Информацията за складовите наличности временно не е налична.

€ 7,36

€ 7,36 Всеки (ex VAT)

SKF 6004-Z Single Row Deep Groove Ball Bearing- One Side Shielded 20mm I.D, 42mm O.D

€ 7,36

€ 7,36 Всеки (ex VAT)

SKF 6004-Z Single Row Deep Groove Ball Bearing- One Side Shielded 20mm I.D, 42mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Type

Plain

Flange Outside Diameter

42mm

Race Material

Steel

Partial Bearing Code

6004

Страна на произход

Italy