SKF 6004-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 20mm I.D, 42mm O.D

Технически документи
Спецификации
Brand
SKFInside Diameter
20mm
Outside Diameter
42mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
5kN
Dynamic Load Rating
9.95kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6004
Race Type
Plain
Страна на произход
Italy
€ 5,62
€ 5,62 Всеки (ex VAT)
1
€ 5,62
€ 5,62 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 5,62 |
5 - 9 | € 5,39 |
10 - 24 | € 5,27 |
25+ | € 5,15 |
Технически документи
Спецификации
Brand
SKFInside Diameter
20mm
Outside Diameter
42mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
5kN
Dynamic Load Rating
9.95kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6004
Race Type
Plain
Страна на произход
Italy