SKF 6002-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 32mm O.D

Технически документи
Спецификации
Brand
SKFInside Diameter
15mm
Outside Diameter
32mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.85kN
Dynamic Load Rating
5.85kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
6002
Race Type
Plain
€ 4,80
€ 4,80 Всеки (ex VAT)
1
€ 4,80
€ 4,80 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 4,80 |
5 - 9 | € 4,59 |
10 - 24 | € 4,49 |
25+ | € 4,42 |
Технически документи
Спецификации
Brand
SKFInside Diameter
15mm
Outside Diameter
32mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.85kN
Dynamic Load Rating
5.85kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Steel
Partial Bearing Code
6002
Race Type
Plain