SKF 6001-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 28mm O.D

Технически документи
Спецификации
Brand
SKFInside Diameter
12mm
Outside Diameter
28mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.36kN
Dynamic Load Rating
5.4kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Model Number p
60012Z
Partial Bearing Code
6001
Race Type
Plain
Model Number (p)
60012Z
Страна на произход
Italy
€ 5,01
€ 5,01 Всеки (ex VAT)
1
€ 5,01
€ 5,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,01 |
5 - 9 | € 4,81 |
10 - 24 | € 4,71 |
25+ | € 4,60 |
Технически документи
Спецификации
Brand
SKFInside Diameter
12mm
Outside Diameter
28mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.36kN
Dynamic Load Rating
5.4kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Model Number p
60012Z
Partial Bearing Code
6001
Race Type
Plain
Model Number (p)
60012Z
Страна на произход
Italy