Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 52209 Thrust Ball Bearing- Open Type 35mm I.D, 73mm O.D

Номер на артикул на RS: 207-6457Марка: SKF№ по каталога на производителя: 52209
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

35mm

Outside Diameter

73mm

Race Width

37mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

86.5kN

Dynamic Load Rating

39kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

52209

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 148,73

€ 148,73 Всеки (ex VAT)

SKF 52209 Thrust Ball Bearing- Open Type 35mm I.D, 73mm O.D

€ 148,73

€ 148,73 Всеки (ex VAT)

SKF 52209 Thrust Ball Bearing- Open Type 35mm I.D, 73mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

35mm

Outside Diameter

73mm

Race Width

37mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

86.5kN

Dynamic Load Rating

39kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

52209

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more