SKF 51310 Thrust Ball Bearing- Open Type 50mm I.D, 95mm O.D

Номер на артикул на RS: 207-6314Марка: SKF№ по каталога на производителя: 51310Distrelec Article No.: 30422108
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

50mm

Outside Diameter

95mm

Race Width

31mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

170kN

Dynamic Load Rating

81.9kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51310

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 102,57

€ 102,57 Всеки (ex VAT)

SKF 51310 Thrust Ball Bearing- Open Type 50mm I.D, 95mm O.D

€ 102,57

€ 102,57 Всеки (ex VAT)

SKF 51310 Thrust Ball Bearing- Open Type 50mm I.D, 95mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

50mm

Outside Diameter

95mm

Race Width

31mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

170kN

Dynamic Load Rating

81.9kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51310

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more