Технически документи
Спецификации
Brand
SKFInside Diameter
30mm
Outside Diameter
60mm
Race Width
21mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
65.5kN
Dynamic Load Rating
35.8kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
51306
€ 46,06
€ 46,06 Всеки (ex VAT)
1
€ 46,06
€ 46,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
30mm
Outside Diameter
60mm
Race Width
21mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
65.5kN
Dynamic Load Rating
35.8kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
51306