Технически документи
Спецификации
Brand
SKFInside Diameter
60mm
Outside Diameter
95mm
Race Width
26mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
140kN
Dynamic Load Rating
59.2kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
51212
Partial Bearing Code
51212
€ 83,46
€ 83,46 Всеки (ex VAT)
1
€ 83,46
€ 83,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
60mm
Outside Diameter
95mm
Race Width
26mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
140kN
Dynamic Load Rating
59.2kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Model Number p
51212
Partial Bearing Code
51212