SKF 51110 Thrust Ball Bearing- Open Type 50mm I.D, 70mm O.D

Номер на артикул на RS: 286-8577Марка: SKF№ по каталога на производителя: 51110
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

50mm

Outside Diameter

70mm

Race Width

14mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

75kN

Dynamic Load Rating

27kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51110

Race Type

Plain

Детайли за продукта

Steel Ball Thrust Bearings, SKF

SKF thrust ball bearings are designed to hold axial loads produced during shaft rotation and must not be exposed to any radial loads. These bearings consist of two strong and ground thrust plates with matching ball grooves on one side and 1- piece brass cage that contains the identical balls.

Why choose thrust ball bearing?

These bearings are essential for tall rotating applications (mostly over 4 feet in height). Thrust bearings are ideal for applications experiencing heavy axial loads, such as mill stands, screw-down systems and piercing mills.

Lubrication of Thrust ball bearings

Metal upon metal contact produces large amounts of friction and stress in the metals. This friction usually adds to the premature wear and tear of the metal while slowly degrading it. To reduce friction, prevent wear and protect bearing surfaces from corrosion lubrication of bearings is really important. It is also cost-effective and easy to apply by maintenance professionals.

Why choose a steel ball bearing?

Steel is perfect material for ball bearings because it provides strength and reliability as well as being corrosion resistant. Steel ball bearings are suitable for installing due to low maintenance and long durability.

Applications:

• Agricultural industry
• Food processing
• Machine tools
• Material Handling
• Printing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 34,93

€ 34,93 Всеки (ex VAT)

SKF 51110 Thrust Ball Bearing- Open Type 50mm I.D, 70mm O.D

€ 34,93

€ 34,93 Всеки (ex VAT)

SKF 51110 Thrust Ball Bearing- Open Type 50mm I.D, 70mm O.D

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 34,93
5 - 9€ 33,95
10 - 24€ 33,04
25+€ 32,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SKF

Inside Diameter

50mm

Outside Diameter

70mm

Race Width

14mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

75kN

Dynamic Load Rating

27kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

51110

Race Type

Plain

Детайли за продукта

Steel Ball Thrust Bearings, SKF

SKF thrust ball bearings are designed to hold axial loads produced during shaft rotation and must not be exposed to any radial loads. These bearings consist of two strong and ground thrust plates with matching ball grooves on one side and 1- piece brass cage that contains the identical balls.

Why choose thrust ball bearing?

These bearings are essential for tall rotating applications (mostly over 4 feet in height). Thrust bearings are ideal for applications experiencing heavy axial loads, such as mill stands, screw-down systems and piercing mills.

Lubrication of Thrust ball bearings

Metal upon metal contact produces large amounts of friction and stress in the metals. This friction usually adds to the premature wear and tear of the metal while slowly degrading it. To reduce friction, prevent wear and protect bearing surfaces from corrosion lubrication of bearings is really important. It is also cost-effective and easy to apply by maintenance professionals.

Why choose a steel ball bearing?

Steel is perfect material for ball bearings because it provides strength and reliability as well as being corrosion resistant. Steel ball bearings are suitable for installing due to low maintenance and long durability.

Applications:

• Agricultural industry
• Food processing
• Machine tools
• Material Handling
• Printing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от