SKF 4209 ATN9 Double Row Deep Groove Ball Bearing- Open Type 45mm I.D, 85mm O.D

Номер на артикул на RS: 207-9967Марка: SKF№ по каталога на производителя: 4209 ATN9
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

23mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

36kN

Dynamic Load Rating

39kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

4209

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 71,18

€ 71,18 Всеки (ex VAT)

SKF 4209 ATN9 Double Row Deep Groove Ball Bearing- Open Type 45mm I.D, 85mm O.D

€ 71,18

€ 71,18 Всеки (ex VAT)

SKF 4209 ATN9 Double Row Deep Groove Ball Bearing- Open Type 45mm I.D, 85mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

23mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

36kN

Dynamic Load Rating

39kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

4209

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more