Технически документи
Спецификации
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
18mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
14.6kN
Dynamic Load Rating
19kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
4205
Race Type
Plain
Страна на произход
Japan
Детайли за продукта
Double Row Deep Groove Metric Ball Bearings - Open
Open - SKF
€ 39,73
€ 39,73 Всеки (ex VAT)
1
€ 39,73
€ 39,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 39,73 |
5 - 9 | € 38,61 |
10 - 24 | € 37,57 |
25+ | € 36,58 |
Технически документи
Спецификации
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
18mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
14.6kN
Dynamic Load Rating
19kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
4205
Race Type
Plain
Страна на произход
Japan
Детайли за продукта