Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 4204 ATN9 Double Row Deep Groove Ball Bearing- Open Type 20mm I.D, 47mm O.D

Номер на артикул на RS: 505-861Марка: SKF№ по каталога на производителя: 4204 ATN9
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

18mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

12.5kN

Dynamic Load Rating

17.8kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

4204

Race Type

Plain

Страна на произход

Japan

Детайли за продукта

Double Row Deep Groove Metric Ball Bearings - Open

Open - SKF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 36,91

€ 36,91 Всеки (ex VAT)

SKF 4204 ATN9 Double Row Deep Groove Ball Bearing- Open Type 20mm I.D, 47mm O.D

€ 36,91

€ 36,91 Всеки (ex VAT)

SKF 4204 ATN9 Double Row Deep Groove Ball Bearing- Open Type 20mm I.D, 47mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 36,91
5 - 9€ 35,91
10 - 24€ 34,91
25+€ 33,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

18mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

12.5kN

Dynamic Load Rating

17.8kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

4204

Race Type

Plain

Страна на произход

Japan

Детайли за продукта

Double Row Deep Groove Metric Ball Bearings - Open

Open - SKF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от