SKF 3310 A-2Z Double Row Angular Contact Ball Bearing- Both Sides Shielded 50mm I.D, 110mm O.D

Номер на артикул на RS: 207-9939Марка: SKF№ по каталога на производителя: 3310 A-2Z
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

44.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

69.5kN

Dynamic Load Rating

95kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3310

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 311,80

€ 311,80 Всеки (ex VAT)

SKF 3310 A-2Z Double Row Angular Contact Ball Bearing- Both Sides Shielded 50mm I.D, 110mm O.D

€ 311,80

€ 311,80 Всеки (ex VAT)

SKF 3310 A-2Z Double Row Angular Contact Ball Bearing- Both Sides Shielded 50mm I.D, 110mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

44.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

69.5kN

Dynamic Load Rating

95kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3310

Страна на произход

Germany