Технически документи
Спецификации
Brand
SKFInside Diameter
45mm
Outside Diameter
100mm
Race Width
39.7mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
53kN
Dynamic Load Rating
75kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
3 Medium
Partial Bearing Code
3309
Race Type
Plain
€ 189,15
€ 189,15 Всеки (ex VAT)
1
€ 189,15
€ 189,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 189,15 |
5 - 9 | € 181,56 |
10 - 24 | € 177,79 |
25+ | € 173,98 |
Технически документи
Спецификации
Brand
SKFInside Diameter
45mm
Outside Diameter
100mm
Race Width
39.7mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
53kN
Dynamic Load Rating
75kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
3 Medium
Partial Bearing Code
3309
Race Type
Plain