SKF 3302 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D

Номер на артикул на RS: 195-9538Марка: SKF№ по каталога на производителя: 3302 A-2RS1TN9/MT33
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

19mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

9.3kN

Dynamic Load Rating

15.1kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

3 Medium

Partial Bearing Code

3302

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 61,32

€ 61,32 Всеки (ex VAT)

SKF 3302 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D

€ 61,32

€ 61,32 Всеки (ex VAT)

SKF 3302 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 61,32
5 - 9€ 58,86
10 - 24€ 57,62
25+€ 56,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

19mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

9.3kN

Dynamic Load Rating

15.1kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

3 Medium

Partial Bearing Code

3302

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more