SKF 3216 A Double Row Angular Contact Ball Bearing- Open Type 80mm I.D, 140mm O.D

Номер на артикул на RS: 207-9903Марка: SKF№ по каталога на производителя: 3216 A
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

44.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

95kN

Dynamic Load Rating

106kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3216

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 378,31

€ 378,31 Всеки (ex VAT)

SKF 3216 A Double Row Angular Contact Ball Bearing- Open Type 80mm I.D, 140mm O.D

€ 378,31

€ 378,31 Всеки (ex VAT)

SKF 3216 A Double Row Angular Contact Ball Bearing- Open Type 80mm I.D, 140mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

44.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

95kN

Dynamic Load Rating

106kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3216

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more