Технически документи
Спецификации
Brand
SKFInside Diameter
75mm
Outside Diameter
130mm
Race Width
41.3mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
88kN
Dynamic Load Rating
95.6kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3215
Страна на произход
Germany
€ 322,56
€ 322,56 Всеки (ex VAT)
1
€ 322,56
€ 322,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
75mm
Outside Diameter
130mm
Race Width
41.3mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
88kN
Dynamic Load Rating
95.6kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3215
Страна на произход
Germany