Технически документи
Спецификации
Brand
SKFInside Diameter
60mm
Outside Diameter
110mm
Race Width
36.5mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
64kN
Dynamic Load Rating
75kN
Bore Type
Parallel
Bearing Series
2 Light
Race Type
Plain
Partial Bearing Code
3212 A/C3
€ 204,67
€ 204,67 Всеки (ex VAT)
1
€ 204,67
€ 204,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 204,67 |
5 - 9 | € 196,53 |
10 - 24 | € 192,44 |
25+ | € 188,31 |
Технически документи
Спецификации
Brand
SKFInside Diameter
60mm
Outside Diameter
110mm
Race Width
36.5mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
2
Static Load Rating
64kN
Dynamic Load Rating
75kN
Bore Type
Parallel
Bearing Series
2 Light
Race Type
Plain
Partial Bearing Code
3212 A/C3