Технически документи
Спецификации
Brand
SKFInside Diameter
35mm
Outside Diameter
72mm
Race Width
27mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
30kN
Dynamic Load Rating
40.5kN
Clearance Code
CN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
3207
Partial Bearing Code
3207
Race Type
Plain
Страна на произход
Australia
Детайли за продукта
Double Row - Angular Contact - Open Type
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.
High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability
€ 70,79
€ 70,79 Всеки (ex VAT)
1
€ 70,79
€ 70,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 70,79 |
5 - 9 | € 68,89 |
10 - 24 | € 67,00 |
25+ | € 65,21 |
Технически документи
Спецификации
Brand
SKFInside Diameter
35mm
Outside Diameter
72mm
Race Width
27mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
30kN
Dynamic Load Rating
40.5kN
Clearance Code
CN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
3207
Partial Bearing Code
3207
Race Type
Plain
Страна на произход
Australia
Детайли за продукта
Double Row - Angular Contact - Open Type
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.
High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability