SKF 3206 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

Номер на артикул на RS: 285-1715Марка: SKF№ по каталога на производителя: 3206 A-2RS1TN9/MT33
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

23.8mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

22kN

Dynamic Load Rating

30.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3206

Race Type

Plain

Страна на произход

Australia

Детайли за продукта

Double Row - Angular Contact - Sealed Type

Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.

High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability.
Integral Sealing Solution - Double-row angular contact ball bearings, with integral seals, are supplied with grease and do not require maintenance. MT33 grease has an operating temperature range of -30 to +120°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 70,41

€ 70,41 Всеки (ex VAT)

SKF 3206 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

€ 70,41

€ 70,41 Всеки (ex VAT)

SKF 3206 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 70,41
5 - 9€ 67,59
10 - 24€ 66,19
25+€ 64,77
Може да се интересувате от

Технически документи

Спецификации

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

23.8mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

22kN

Dynamic Load Rating

30.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3206

Race Type

Plain

Страна на произход

Australia

Детайли за продукта

Double Row - Angular Contact - Sealed Type

Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.

High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability.
Integral Sealing Solution - Double-row angular contact ball bearings, with integral seals, are supplied with grease and do not require maintenance. MT33 grease has an operating temperature range of -30 to +120°C

Може да се интересувате от