Технически документи
Спецификации
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Race Width
23.8mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
22kN
Dynamic Load Rating
30.5kN
Clearance Code
C3
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
3206
Partial Bearing Code
3206
Race Type
Plain
€ 74,46
€ 74,46 Всеки (ex VAT)
1
€ 74,46
€ 74,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 74,46 |
5 - 9 | € 71,48 |
10 - 24 | € 69,99 |
25+ | € 68,52 |
Технически документи
Спецификации
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Race Width
23.8mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
22kN
Dynamic Load Rating
30.5kN
Clearance Code
C3
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
3206
Partial Bearing Code
3206
Race Type
Plain