Технически документи
Спецификации
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
20.6mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
15.3kN
Dynamic Load Rating
22kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3205
Race Type
Plain
€ 50,06
€ 50,06 Всеки (ex VAT)
1
€ 50,06
€ 50,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 50,06 |
5 - 9 | € 48,04 |
10 - 24 | € 47,07 |
25+ | € 46,06 |
Технически документи
Спецификации
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
20.6mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
15.3kN
Dynamic Load Rating
22kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3205
Race Type
Plain