SKF 3205 A-2RS1 Double Row Angular Contact Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D

Номер на артикул на RS: 195-9592Марка: SKF№ по каталога на производителя: 3205 A-2RS1
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

15.3kN

Dynamic Load Rating

22kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3205

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 72,56

€ 72,56 Всеки (ex VAT)

SKF 3205 A-2RS1 Double Row Angular Contact Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D

€ 72,56

€ 72,56 Всеки (ex VAT)

SKF 3205 A-2RS1 Double Row Angular Contact Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 72,56
5 - 9€ 69,66
10 - 24€ 68,20
25+€ 66,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

15.3kN

Dynamic Load Rating

22kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3205

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more