SKF 3204 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 20mm I.D, 47mm O.D

Номер на артикул на RS: 285-1670Марка: SKF№ по каталога на производителя: 3204 A-2RS1TN9/MT33
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

12.9kN

Dynamic Load Rating

20.4kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3204

Race Type

Plain

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 58,15

€ 58,15 Всеки (ex VAT)

SKF 3204 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 20mm I.D, 47mm O.D

€ 58,15

€ 58,15 Всеки (ex VAT)

SKF 3204 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 20mm I.D, 47mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 58,15
5 - 9€ 55,80
10 - 24€ 54,65
25+€ 53,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

12.9kN

Dynamic Load Rating

20.4kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3204

Race Type

Plain

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more