SKF 3204 A-2RS1/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 20mm I.D, 47mm O.D

Номер на артикул на RS: 207-9850Марка: SKF№ по каталога на производителя: 3204 A-2RS1/MT33
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

12.9kN

Dynamic Load Rating

20.4kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

3204

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 70,90

€ 70,90 Всеки (ex VAT)

SKF 3204 A-2RS1/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 20mm I.D, 47mm O.D

€ 70,90

€ 70,90 Всеки (ex VAT)

SKF 3204 A-2RS1/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 20mm I.D, 47mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

12.9kN

Dynamic Load Rating

20.4kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

3204

Страна на произход

Germany