SKF 30306 30mm I.D Taper Roller Bearing, 72mm O.D

Номер на артикул на RS: 506-191Марка: SKF№ по каталога на производителя: 30306
brand-logo
Преглед на всички в Ролкови лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Roller Bearing Type

Taper

Race Width

20.75mm

Bore Type

Tapered

Material

Metal

Static Load Rating

56kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

69.2kN

End Type

Open

Reference Speed

8000rpm

Limiting Speed

10000rpm

Fatigue Limit Load

6.4kN

Страна на произход

India

Детайли за продукта

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Dimensions comply with data in DIN ISO 355 and DIN 720, 1979

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SKF 30306 30mm I.D Taper Roller Bearing, 72mm O.D
€ 24,33Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

SKF 30306 30mm I.D Taper Roller Bearing, 72mm O.D

P.O.A.

SKF 30306 30mm I.D Taper Roller Bearing, 72mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SKF 30306 30mm I.D Taper Roller Bearing, 72mm O.D
€ 24,33Всеки (ex VAT)

Технически документи

Спецификации

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Roller Bearing Type

Taper

Race Width

20.75mm

Bore Type

Tapered

Material

Metal

Static Load Rating

56kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

69.2kN

End Type

Open

Reference Speed

8000rpm

Limiting Speed

10000rpm

Fatigue Limit Load

6.4kN

Страна на произход

India

Детайли за продукта

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Dimensions comply with data in DIN ISO 355 and DIN 720, 1979

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SKF 30306 30mm I.D Taper Roller Bearing, 72mm O.D
€ 24,33Всеки (ex VAT)