SKF 30305 25mm I.D Taper Roller Bearing, 62mm O.D

Номер на артикул на RS: 506-202Марка: SKF№ по каталога на производителя: 30305
brand-logo
Преглед на всички в Ролкови лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Roller Bearing Type

Taper

Race Width

18.25mm

Bore Type

Tapered

Material

Metal

Static Load Rating

43kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

55.3kN

End Type

Open

Reference Speed

9500rpm

Limiting Speed

12000rpm

Fatigue Limit Load

4.75kN

Страна на произход

Germany

Детайли за продукта

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Dimensions comply with data in DIN ISO 355 and DIN 720, 1979

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,25

€ 24,25 Всеки (ex VAT)

SKF 30305 25mm I.D Taper Roller Bearing, 62mm O.D

€ 24,25

€ 24,25 Всеки (ex VAT)

SKF 30305 25mm I.D Taper Roller Bearing, 62mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 24,25
5 - 9€ 23,26
10 - 24€ 22,83
25+€ 22,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Roller Bearing Type

Taper

Race Width

18.25mm

Bore Type

Tapered

Material

Metal

Static Load Rating

43kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

55.3kN

End Type

Open

Reference Speed

9500rpm

Limiting Speed

12000rpm

Fatigue Limit Load

4.75kN

Страна на произход

Germany

Детайли за продукта

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Dimensions comply with data in DIN ISO 355 and DIN 720, 1979

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от