Технически документи
Спецификации
Brand
SKFInside Diameter
20mm
Outside Diameter
52mm
Race Width
21mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Machined Metal
Number of Rows
2
Static Load Rating
4.75kN
Dynamic Load Rating
18.2kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
2304
€ 212,18
€ 212,18 Всеки (ex VAT)
1
€ 212,18
€ 212,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
20mm
Outside Diameter
52mm
Race Width
21mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Machined Metal
Number of Rows
2
Static Load Rating
4.75kN
Dynamic Load Rating
18.2kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
2304