SKF 22320 E 100mm I.D Spherical Roller Bearing, 215mm O.D

Номер на артикул на RS: 207-8542Марка: SKF№ по каталога на производителя: 22320 E
brand-logo
Преглед на всички в Ролкови лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

100mm

Outside Diameter

215mm

Roller Bearing Type

Spherical

Race Width

73mm

Material

Steel

Static Load Rating

950000N

Cage Material

Steel

Number of Rows

2

Dynamic Load Rating

847000N

End Type

Open

Reference Speed

2400rpm

Limiting Speed

3000rpm

Fatigue Limit Load

88000N

Страна на произход

Sweden

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 908,64

€ 908,64 Всеки (ex VAT)

SKF 22320 E 100mm I.D Spherical Roller Bearing, 215mm O.D

€ 908,64

€ 908,64 Всеки (ex VAT)

SKF 22320 E 100mm I.D Spherical Roller Bearing, 215mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

100mm

Outside Diameter

215mm

Roller Bearing Type

Spherical

Race Width

73mm

Material

Steel

Static Load Rating

950000N

Cage Material

Steel

Number of Rows

2

Dynamic Load Rating

847000N

End Type

Open

Reference Speed

2400rpm

Limiting Speed

3000rpm

Fatigue Limit Load

88000N

Страна на произход

Sweden

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more