Технически документи
Спецификации
Brand
SKFInside Diameter
35mm
Outside Diameter
72mm
Roller Bearing Type
Spherical
Race Width
23mm
Bore Type
Parallel
Static Load Rating
83kN
Cage Material
Sheet Metal
Number of Rows
2
Dynamic Load Rating
88.8kN
Reference Speed
9000rpm
Limiting Speed
12000rpm
€ 84,75
€ 84,75 Всеки (ex VAT)
1
€ 84,75
€ 84,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
35mm
Outside Diameter
72mm
Roller Bearing Type
Spherical
Race Width
23mm
Bore Type
Parallel
Static Load Rating
83kN
Cage Material
Sheet Metal
Number of Rows
2
Dynamic Load Rating
88.8kN
Reference Speed
9000rpm
Limiting Speed
12000rpm