Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 2212E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 60mm I.D, 110mm O.D

Номер на артикул на RS: 505-760Марка: SKF№ по каталога на производителя: 2212E-2RS1TN9
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

28mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

12.2kN

Dynamic Load Rating

31.2kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

2212

Race Type

Plain

Страна на произход

Sweden

Детайли за продукта

Double Row Self - Aligning

Radial Self-Aligning Ball Bearing

These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).

Open Bearings

ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.

Sealed bearings

2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.

TN suffix denotes polyamide cage

Supplied with

instruction leaflet.

Информацията за складовите наличности временно не е налична.

€ 135,29

€ 135,29 Всеки (ex VAT)

SKF 2212E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 60mm I.D, 110mm O.D

€ 135,29

€ 135,29 Всеки (ex VAT)

SKF 2212E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 60mm I.D, 110mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 135,29
5 - 9€ 129,90
10 - 24€ 127,17
25+€ 124,48

Технически документи

Спецификации

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

28mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

12.2kN

Dynamic Load Rating

31.2kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

2212

Race Type

Plain

Страна на произход

Sweden

Детайли за продукта

Double Row Self - Aligning

Radial Self-Aligning Ball Bearing

These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).

Open Bearings

ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.

Sealed bearings

2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.

TN suffix denotes polyamide cage

Supplied with

instruction leaflet.