Технически документи
Спецификации
Brand
SKFInside Diameter
50mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
8.15kN
Dynamic Load Rating
22.9kN
Bore Type
Tapered
Bearing Series
2 Light
Partial Bearing Code
2210
Страна на произход
Malaysia
€ 101,28
€ 101,28 Всеки (ex VAT)
1
€ 101,28
€ 101,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SKFInside Diameter
50mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
8.15kN
Dynamic Load Rating
22.9kN
Bore Type
Tapered
Bearing Series
2 Light
Partial Bearing Code
2210
Страна на произход
Malaysia