Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 1308 ETN9 Self Aligning Ball Bearing- Open Type 40mm I.D, 90mm O.D

Номер на артикул на RS: 505-732Марка: SKF№ по каталога на производителя: 1308 ETN9
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

11.2kN

Dynamic Load Rating

33.8kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

3 Medium

Partial Bearing Code

1308

Race Type

Plain

Model Number p

1308

Детайли за продукта

Double Row Self - Aligning

Radial Self-Aligning Ball Bearing

These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).

Open Bearings

ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.

Sealed bearings

2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.

TN suffix denotes polyamide cage

Supplied with

instruction leaflet.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 79,58

€ 79,58 Всеки (ex VAT)

SKF 1308 ETN9 Self Aligning Ball Bearing- Open Type 40mm I.D, 90mm O.D

€ 79,58

€ 79,58 Всеки (ex VAT)

SKF 1308 ETN9 Self Aligning Ball Bearing- Open Type 40mm I.D, 90mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

11.2kN

Dynamic Load Rating

33.8kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

3 Medium

Partial Bearing Code

1308

Race Type

Plain

Model Number p

1308

Детайли за продукта

Double Row Self - Aligning

Radial Self-Aligning Ball Bearing

These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).

Open Bearings

ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.

Sealed bearings

2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.

TN suffix denotes polyamide cage

Supplied with

instruction leaflet.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more