Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 1218 Self Aligning Ball Bearing- Open Type 90mm I.D, 160mm O.D

Номер на артикул на RS: 209-1775Марка: SKF№ по каталога на производителя: 1218
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

90mm

Outside Diameter

160mm

Race Width

30mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

23.6kN

Dynamic Load Rating

57.2kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

1218

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 256,50

€ 256,50 Всеки (ex VAT)

SKF 1218 Self Aligning Ball Bearing- Open Type 90mm I.D, 160mm O.D

€ 256,50

€ 256,50 Всеки (ex VAT)

SKF 1218 Self Aligning Ball Bearing- Open Type 90mm I.D, 160mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

SKF

Inside Diameter

90mm

Outside Diameter

160mm

Race Width

30mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

23.6kN

Dynamic Load Rating

57.2kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

1218

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more