Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SKF 1210 EKTN9 Self Aligning Ball Bearing- Open Type 50mm I.D, 90mm O.D

Номер на артикул на RS: 209-1758Марка: SKF№ по каталога на производителя: 1210 EKTN9
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

9.15kN

Dynamic Load Rating

26.5kN

Bore Type

Tapered

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

1210

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 56,81

€ 56,81 Всеки (ex VAT)

SKF 1210 EKTN9 Self Aligning Ball Bearing- Open Type 50mm I.D, 90mm O.D

€ 56,81

€ 56,81 Всеки (ex VAT)

SKF 1210 EKTN9 Self Aligning Ball Bearing- Open Type 50mm I.D, 90mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

9.15kN

Dynamic Load Rating

26.5kN

Bore Type

Tapered

Clearance Code

CN

Bearing Series

2 Light

Partial Bearing Code

1210

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от