Siretta SNYPER -LTE RF Detector 1.8 (2G) GHz, 1.8 (4G) GHz, 1.8 (B3) GHz, 2.1 (3G) GHz, 2.1 (B1) GHz, 2.6 (4G) GHz, 2.6

Номер на артикул на RS: 124-4675Марка: Siretta№ по каталога на производителя: SNYPER -LTE
brand-logo
Преглед на всички в RF детектори

Технически документи

Спецификации

Brand

Siretta

Maximum Frequency

1.8 (2G) GHz, 1.8 (4G) GHz, 1.8 (B3) GHz, 2.1 (3G) GHz, 2.1 (B1) GHz, 2.6 (4G) GHz, 2.6 (B7) GHz, 800 (4G) MHz, 800 (B20) MHz, 850 (3G) MHz, 850 (B5) MHz, 900 (2G) MHz, 900 (3G) MHz, 900 (B8) MHz

Connector Type

SMA Connector, USB Mini-B

Dimensions

76 x 36 x 141mm

Weight

215g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Height

141mm

Length

76mm

Width

36mm

Model Number p

SNYPER-LTE

Детайли за продукта

SNYPER-LTE Family of Cellular Signal and Network Analysers

The SNYPE-LTE family of Cellular Signal and Network Analysers by Siretta enables superfast M2M(Machine to Machine) Connectivity. By performing scans across the LTE (4G) / UMTS(3G) and GPRS(2G) frequency bands. This help select the best network provider, optimum antenna placement, perform real-time signal hotspot tests and find the best signal direction for maximum signal strength.

Applications include:
•Traffic management
•Security Systems
•Industrial

SNYPER–LTE (RS 1244675)
SNYPER -LTE SPECTRUM incorporating liveSCAN feature (RS 1244676)

LTE (Long Term Evolution) - Siretta

Може да се интересувате от
Siretta SNYPER-LTE+ (EU) RF Detector 2.6GHz
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siretta SNYPER -LTE RF Detector 1.8 (2G) GHz, 1.8 (4G) GHz, 1.8 (B3) GHz, 2.1 (3G) GHz, 2.1 (B1) GHz, 2.6 (4G) GHz, 2.6

P.O.A.

Siretta SNYPER -LTE RF Detector 1.8 (2G) GHz, 1.8 (4G) GHz, 1.8 (B3) GHz, 2.1 (3G) GHz, 2.1 (B1) GHz, 2.6 (4G) GHz, 2.6
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Siretta SNYPER-LTE+ (EU) RF Detector 2.6GHz
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siretta

Maximum Frequency

1.8 (2G) GHz, 1.8 (4G) GHz, 1.8 (B3) GHz, 2.1 (3G) GHz, 2.1 (B1) GHz, 2.6 (4G) GHz, 2.6 (B7) GHz, 800 (4G) MHz, 800 (B20) MHz, 850 (3G) MHz, 850 (B5) MHz, 900 (2G) MHz, 900 (3G) MHz, 900 (B8) MHz

Connector Type

SMA Connector, USB Mini-B

Dimensions

76 x 36 x 141mm

Weight

215g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Height

141mm

Length

76mm

Width

36mm

Model Number p

SNYPER-LTE

Детайли за продукта

SNYPER-LTE Family of Cellular Signal and Network Analysers

The SNYPE-LTE family of Cellular Signal and Network Analysers by Siretta enables superfast M2M(Machine to Machine) Connectivity. By performing scans across the LTE (4G) / UMTS(3G) and GPRS(2G) frequency bands. This help select the best network provider, optimum antenna placement, perform real-time signal hotspot tests and find the best signal direction for maximum signal strength.

Applications include:
•Traffic management
•Security Systems
•Industrial

SNYPER–LTE (RS 1244675)
SNYPER -LTE SPECTRUM incorporating liveSCAN feature (RS 1244676)

LTE (Long Term Evolution) - Siretta

Може да се интересувате от
Siretta SNYPER-LTE+ (EU) RF Detector 2.6GHz
P.O.A.Всеки (ex VAT)