Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Siretta SNYPER-3G RF Detector 2.1GHz USB Mini-B

Номер на артикул на RS: 896-8181Марка: Siretta№ по каталога на производителя: SNYPER-3G
brand-logo
Преглед на всички в RF детектори

Технически документи

Спецификации

Brand

Siretta

Maximum Frequency

2.1GHz

Minimum Frequency

850 MHz

Connector Type

USB Mini-B

Dimensions

141 x 76 x 36mm

Weight

215g

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Height

36mm

Length

141mm

Width

76mm

Детайли за продукта

SNYPER Signal and Network Testers

Siretta's range of SNYPER signal and network testers are available for both 2G (8968187) and 3G (8968181) networks. They allow you to establish the best GPRS connection for your location by providing data on antenna placement, existing performance and network operator options. All of this data can be summarized at once on the tester display.

Features & Benefits of the SNYPER Signal and Network Testers
•2G bands (850/900/1800/1900 MHz)
•3G bands (900/2100 MHz)
•2.4 inch QVGA TFT display with 320 x 340 RGB
•Customised tester settings
•Signal strength thresholds
•Able to show networks globally
•Measures & detects nearby GSM base stations
•Intuitive menus
•Power saving through automatic power down (after a set period of time)
•Uses any antenna with a SMA connector
•Always stores the last data summary until a new one is created
•-20° C to +75° C operating temperature range

Kit Contents;
The SNYPER testers come with a protective case, multi-region power supply and rechargeable battery.

GSM/GPRS (Mobile Communications) - Siretta

Може да се интересувате от
Siretta SNYPER-LTE+ (EU) RF Detector 2.6GHz
€ 690,23Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Siretta SNYPER-3G RF Detector 2.1GHz USB Mini-B

P.O.A.

Siretta SNYPER-3G RF Detector 2.1GHz USB Mini-B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Siretta SNYPER-LTE+ (EU) RF Detector 2.6GHz
€ 690,23Всеки (ex VAT)

Технически документи

Спецификации

Brand

Siretta

Maximum Frequency

2.1GHz

Minimum Frequency

850 MHz

Connector Type

USB Mini-B

Dimensions

141 x 76 x 36mm

Weight

215g

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

Height

36mm

Length

141mm

Width

76mm

Детайли за продукта

SNYPER Signal and Network Testers

Siretta's range of SNYPER signal and network testers are available for both 2G (8968187) and 3G (8968181) networks. They allow you to establish the best GPRS connection for your location by providing data on antenna placement, existing performance and network operator options. All of this data can be summarized at once on the tester display.

Features & Benefits of the SNYPER Signal and Network Testers
•2G bands (850/900/1800/1900 MHz)
•3G bands (900/2100 MHz)
•2.4 inch QVGA TFT display with 320 x 340 RGB
•Customised tester settings
•Signal strength thresholds
•Able to show networks globally
•Measures & detects nearby GSM base stations
•Intuitive menus
•Power saving through automatic power down (after a set period of time)
•Uses any antenna with a SMA connector
•Always stores the last data summary until a new one is created
•-20° C to +75° C operating temperature range

Kit Contents;
The SNYPER testers come with a protective case, multi-region power supply and rechargeable battery.

GSM/GPRS (Mobile Communications) - Siretta

Може да се интересувате от
Siretta SNYPER-LTE+ (EU) RF Detector 2.6GHz
€ 690,23Всеки (ex VAT)